Similar

FX10A-168P-SV1(93) | |
|---|---|
DigiKey Part Number | FX10A-168P-SV1(93)-ND |
Manufacturer | |
Manufacturer Product Number | FX10A-168P-SV1(93) |
Description | CONN HDR 168POS SMD GOLD |
Customer Reference | |
Detailed Description | 168 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX10A-168P-SV1(93) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Board Guide, Solder Retention |
Packaging Tray | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 1.18µin (0.030µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 5mm |
Number of Positions 168 | Height Above Board 0.177" (4.50mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FX10A-168P-SV1(71) | Hirose Electric Co Ltd | 7 204 | H122321-ND | 152,24000 Kč | Similar |










