
FX10A-168P-SV1(85) | |
|---|---|
DigiKey Part Number | H11981TR-ND - Tape & Reel (TR) H11981CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FX10A-168P-SV1(85) |
Description | CONN HDR 168POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 168 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX10A-168P-SV1(85) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Board Guide, Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 5mm |
Number of Positions 168 | Height Above Board 0.177" (4.50mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FX10A-168P-SV1(83) | Hirose Electric Co Ltd | 230 | 26-FX10A-168P-SV1(83)CT-ND | 15,76000 Kč | Similar |
| FX10A-168P-SV1(91) | Hirose Electric Co Ltd | 1 078 | 26-FX10A-168P-SV1(91)CT-ND | 5,59000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 469,52000 Kč | 469,52 Kč |
| 10 | 398,98300 Kč | 3 989,83 Kč |
| 25 | 373,99960 Kč | 9 349,99 Kč |
| 50 | 363,45020 Kč | 18 172,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 352,69416 Kč | 88 173,54 Kč |
| 500 | 335,88148 Kč | 167 940,74 Kč |
| Unit Price without VAT: | 469,52000 Kč |
|---|---|
| Unit Price with VAT: | 568,11920 Kč |









