



FX10A-168P-SV(85) | |
|---|---|
DigiKey Part Number | H11980TR-ND - Tape & Reel (TR) H11980CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FX10A-168P-SV(85) |
Description | CONN HDR 168POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 168 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX10A-168P-SV(85) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 168 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 4mm | |
Height Above Board | 0.138" (3.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 490,93000 Kč | 490,93 Kč |
| 10 | 417,23000 Kč | 4 172,30 Kč |
| 25 | 391,10880 Kč | 9 777,72 Kč |
| 50 | 381,66800 Kč | 19 083,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 392,02848 Kč | 98 007,12 Kč |
| 500 | 373,34486 Kč | 186 672,43 Kč |
| Unit Price without VAT: | 490,93000 Kč |
|---|---|
| Unit Price with VAT: | 594,02530 Kč |



















