
FI40B-20S-CVS5(50) | |
|---|---|
DigiKey Part Number | FI40B-20S-CVS5(50)-ND |
Manufacturer | |
Manufacturer Product Number | FI40B-20S-CVS5(50) |
Description | CONN PLUG UNIT 20POS T/H SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Receptacle Connector Free Hanging (In-Line) Solder Eyelet(s) |
Datasheet | Datasheet |
EDA/CAD Models | FI40B-20S-CVS5(50) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder Eyelet(s) | |
Flange Feature | - | |
Type | - | |
Features | Backshell | |
Contact Finish | Gold | |
Contact Finish Thickness | 11.8µin (0.30µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 245,86000 Kč | 245,86 Kč |
| 10 | 208,92100 Kč | 2 089,21 Kč |
| 25 | 195,83240 Kč | 4 895,81 Kč |
| 50 | 186,48200 Kč | 9 324,10 Kč |
| 100 | 177,58200 Kč | 17 758,20 Kč |
| 300 | 164,34507 Kč | 49 303,52 Kč |
| 600 | 156,50920 Kč | 93 905,52 Kč |
| 1 200 | 149,04786 Kč | 178 857,43 Kč |
| Unit Price without VAT: | 245,86000 Kč |
|---|---|
| Unit Price with VAT: | 297,49060 Kč |






