
FI-20-CVS5(50) | |
|---|---|
DigiKey Part Number | H122604-ND |
Manufacturer | |
Manufacturer Product Number | FI-20-CVS5(50) |
Description | CONN BACKSHELL 20POS 90DEG GRAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Two Piece Backshell Connector Gray 90° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | FI-20-CVS5(50) Models |
Category | Cable Exit 90° |
Manufacturer Hirose Electric Co Ltd | Shielding Unshielded |
Series | Primary Material Plastic |
Packaging Tray | Material Polycarbonate (PC) |
Part Status Active | Features Locking |
Accessory Type Two Piece Backshell | Color Gray |
Number of Positions 20 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,12000 Kč | 116,12 Kč |
| 20 | 93,92400 Kč | 1 878,48 Kč |
| 40 | 89,43050 Kč | 3 577,22 Kč |
| 60 | 86,90717 Kč | 5 214,43 Kč |
| 100 | 83,83030 Kč | 8 383,03 Kč |
| 260 | 78,36454 Kč | 20 374,78 Kč |
| 500 | 74,83226 Kč | 37 416,13 Kč |
| 1 000 | 71,26301 Kč | 71 263,01 Kč |
| 2 500 | 66,80665 Kč | 167 016,62 Kč |
| Unit Price without VAT: | 116,12000 Kč |
|---|---|
| Unit Price with VAT: | 140,50520 Kč |




