
FI40-20S(50) | |
|---|---|
DigiKey Part Number | FI40-20S(50)-ND |
Manufacturer | |
Manufacturer Product Number | FI40-20S(50) |
Description | CONN PLUG UNIT 20POS T/H SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Receptacle Connector Free Hanging (In-Line) Solder Eyelet(s) |
Datasheet | Datasheet |
EDA/CAD Models | FI40-20S(50) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder Eyelet(s) | |
Flange Feature | - | |
Type | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 11.8µin (0.30µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,66000 Kč | 190,66 Kč |
| 10 | 161,97900 Kč | 1 619,79 Kč |
| 25 | 151,83240 Kč | 3 795,81 Kč |
| 50 | 144,57960 Kč | 7 228,98 Kč |
| 100 | 137,67760 Kč | 13 767,76 Kč |
| 300 | 127,41237 Kč | 38 223,71 Kč |
| 500 | 122,90550 Kč | 61 452,75 Kč |
| 1 000 | 117,04579 Kč | 117 045,79 Kč |
| Unit Price without VAT: | 190,66000 Kč |
|---|---|
| Unit Price with VAT: | 230,69860 Kč |




