
FH69-60S-0.5SH | |
|---|---|
DigiKey Part Number | 26-FH69-60S-0.5SHTR-ND - Tape & Reel (TR) 26-FH69-60S-0.5SHCT-ND - Cut Tape (CT) 26-FH69-60S-0.5SHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH69-60S-0.5SH |
Description | CONN FFC FPC 60POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH69-60S-0.5SH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.091" (2.30mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Tabbed, Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Polyamide (PA), Nylon | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.25µin (0.03µm) | |
Housing Color | Black | |
Actuator Color | Black | |
Mating Cycles | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 27,87673 Kč | 27 876,73 Kč |
| 2 000 | 26,54672 Kč | 53 093,44 Kč |
| 3 000 | 25,79863 Kč | 77 395,89 Kč |
| 5 000 | 24,88628 Kč | 124 431,40 Kč |
| 7 000 | 24,30321 Kč | 170 122,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,91000 Kč | 35,91 Kč |
| 10 | 29,27100 Kč | 292,71 Kč |
| 25 | 26,98680 Kč | 674,67 Kč |
| 50 | 25,37400 Kč | 1 268,70 Kč |
| 100 | 23,86000 Kč | 2 386,00 Kč |
| 250 | 21,99668 Kč | 5 499,17 Kč |
| 500 | 20,68554 Kč | 10 342,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,43000 Kč | 38,43 Kč |
| 10 | 33,38700 Kč | 333,87 Kč |
| 25 | 31,96720 Kč | 799,18 Kč |
| 50 | 31,26180 Kč | 1 563,09 Kč |
| 100 | 29,84030 Kč | 2 984,03 Kč |
| 250 | 26,99756 Kč | 6 749,39 Kč |
| 500 | 24,86626 Kč | 12 433,13 Kč |
| Unit Price without VAT: | 35,91000 Kč |
|---|---|
| Unit Price with VAT: | 43,45110 Kč |


_tmb.jpg)



