_sml.jpg)
_sml.jpg)
_sml.jpg)

TF46-60S-0.5SH(800) | |
|---|---|
DigiKey Part Number | 26-TF46-60S-0.5SH(800)TR-ND - Tape & Reel (TR) 26-TF46-60S-0.5SH(800)CT-ND - Cut Tape (CT) 26-TF46-60S-0.5SH(800)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TF46-60S-0.5SH(800) |
Description | CONN FFC FPC 60POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | TF46-60S-0.5SH(800) Models |
Category | Contact Material Copper Alloy |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Liquid Crystal Polymer (LCP) |
Part Status Active | Features Solder Retention, Zero Insertion Force (ZIF) |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 105°C |
Connector/Contact Type Contacts, Top and Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 60 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 1.25µin (0.03µm) |
Termination Solder | Housing Color Black |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.087" (2.20mm) | Mating Cycles 50 |
Locking Feature Flip Lock, Backlock | Base Product Number |
Cable End Type Tabbed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,61000 Kč | 67,61 Kč |
| 10 | 57,53500 Kč | 575,35 Kč |
| 25 | 53,91440 Kč | 1 347,86 Kč |
| 50 | 51,34020 Kč | 2 567,01 Kč |
| 100 | 48,88750 Kč | 4 888,75 Kč |
| 250 | 45,82520 Kč | 11 456,30 Kč |
| 500 | 43,69264 Kč | 21 846,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 45,05359 Kč | 67 580,38 Kč |
| 3 000 | 42,90549 Kč | 128 716,47 Kč |
| 4 500 | 41,69699 Kč | 187 636,45 Kč |
| Unit Price without VAT: | 67,61000 Kč |
|---|---|
| Unit Price with VAT: | 81,80810 Kč |



