
FH65-8S-0.5SH | |
|---|---|
DigiKey Part Number | 26-FH65-8S-0.5SHTR-ND - Tape & Reel (TR) 26-FH65-8S-0.5SHCT-ND - Cut Tape (CT) 26-FH65-8S-0.5SHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH65-8S-0.5SH |
Description | RECEPTACLE, 0.5MM PITCH, 5.8MM L |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH65-8S-0.5SH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 8 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.047" (1.20mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Gray | |
Actuator Color | Black | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 20,88545 Kč | 104 427,25 Kč |
| 10 000 | 19,88968 Kč | 198 896,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,13000 Kč | 32,13 Kč |
| 10 | 27,23400 Kč | 272,34 Kč |
| 25 | 25,51680 Kč | 637,92 Kč |
| 50 | 24,29880 Kč | 1 214,94 Kč |
| 100 | 23,13560 Kč | 2 313,56 Kč |
| 250 | 21,68588 Kč | 5 421,47 Kč |
| 500 | 20,65028 Kč | 10 325,14 Kč |
| 1 000 | 19,66463 Kč | 19 664,63 Kč |
| 2 500 | 19,27616 Kč | 48 190,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,61000 Kč | 29,61 Kč |
| 10 | 24,10600 Kč | 241,06 Kč |
| 25 | 22,22440 Kč | 555,61 Kč |
| 50 | 20,90140 Kč | 1 045,07 Kč |
| 100 | 19,65200 Kč | 1 965,20 Kč |
| 250 | 18,11792 Kč | 4 529,48 Kč |
| 500 | 17,03778 Kč | 8 518,89 Kč |
| 1 000 | 16,02252 Kč | 16 022,52 Kč |
| 2 500 | 14,77335 Kč | 36 933,38 Kč |
| Unit Price without VAT: | 29,61000 Kč |
|---|---|
| Unit Price with VAT: | 35,82810 Kč |










