
FH28K-45S-0.5SH | |
|---|---|
DigiKey Part Number | 26-FH28K-45S-0.5SHTR-ND - Tape & Reel (TR) 26-FH28K-45S-0.5SHCT-ND - Cut Tape (CT) 26-FH28K-45S-0.5SHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH28K-45S-0.5SH |
Description | RECEPTACLE, 0.5MM PITCH, 27.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 45 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH28K-45S-0.5SH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 45 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.100" (2.54mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Gray | |
Actuator Color | Black | |
Mating Cycles | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,09000 Kč | 27,09 Kč |
| 10 | 22,11100 Kč | 221,11 Kč |
| 25 | 20,37640 Kč | 509,41 Kč |
| 50 | 19,15440 Kč | 957,72 Kč |
| 100 | 18,01210 Kč | 1 801,21 Kč |
| 250 | 16,60604 Kč | 4 151,51 Kč |
| 500 | 15,61580 Kč | 7 807,90 Kč |
| 1 000 | 14,68516 Kč | 14 685,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 20,26192 Kč | 40 523,84 Kč |
| 4 000 | 19,29543 Kč | 77 181,72 Kč |
| 6 000 | 18,75184 Kč | 112 511,04 Kč |
| 10 000 | 18,08879 Kč | 180 887,90 Kč |
| Unit Price without VAT: | 27,09000 Kč |
|---|---|
| Unit Price with VAT: | 32,77890 Kč |


