
FH52K-6S-0.5SH | |
|---|---|
DigiKey Part Number | 26-FH52K-6S-0.5SHTR-ND - Tape & Reel (TR) 26-FH52K-6S-0.5SHCT-ND - Cut Tape (CT) 26-FH52K-6S-0.5SHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH52K-6S-0.5SH |
Description | CONN FFC BOTTOM 6POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH52K-6S-0.5SH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 6 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.25µin (0.03µm) | |
Housing Color | Gray | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 20,18042 Kč | 60 541,26 Kč |
| 6 000 | 19,21798 Kč | 115 307,88 Kč |
| 9 000 | 18,67671 Kč | 168 090,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,05000 Kč | 33,05 Kč |
| 10 | 26,96500 Kč | 269,65 Kč |
| 25 | 24,86440 Kč | 621,61 Kč |
| 50 | 23,37820 Kč | 1 168,91 Kč |
| 100 | 21,98250 Kč | 2 198,25 Kč |
| 250 | 20,26524 Kč | 5 066,31 Kč |
| 500 | 19,05740 Kč | 9 528,70 Kč |
| 1 000 | 17,92197 Kč | 17 921,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,57000 Kč | 35,57 Kč |
| 10 | 30,98600 Kč | 309,86 Kč |
| 25 | 29,65520 Kč | 741,38 Kč |
| 50 | 28,99840 Kč | 1 449,92 Kč |
| 100 | 27,68080 Kč | 2 768,08 Kč |
| 250 | 25,04444 Kč | 6 261,11 Kč |
| 500 | 23,06744 Kč | 11 533,72 Kč |
| 1 000 | 19,77227 Kč | 19 772,27 Kč |
| Unit Price without VAT: | 33,05000 Kč |
|---|---|
| Unit Price with VAT: | 39,99050 Kč |



