
0981-0-15-20-75-14-11-0 | |
|---|---|
DigiKey Part Number | 54-0981-0-15-20-75-14-11-0-ND |
Manufacturer | |
Manufacturer Product Number | 0981-0-15-20-75-14-11-0 |
Description | SURFACE MOUNT SPRING-LOADED PIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
Category | Operating Force - Initial 10gf |
Manufacturer Mill-Max Manufacturing Corp. | Operating Force - Mid Compression 60gf |
Series | Plunger Size 0.042" (1.07mm) Dia |
Packaging Bulk | Mating Cycles 1000000 |
Part Status Active | Contact Material Brass Alloy |
Contact Type Sleeve & Plunger (Pogo Pins) | Contact Finish Gold |
Mounting Type Surface Mount | Contact Finish Thickness 20.0µin (0.51µm) |
Maximum Working Height 0.204" (5.18mm) | Current Rating (Amps) 6.2A |
Recommended Working Height 0.176" (4.48mm) | Operating Temperature -55°C ~ 125°C |
Minimum Working Height 0.149" (3.79mm) | Base Product Number |
Pad Layout Dimension Circular - 0.083" (2.11mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,72000 Kč | 27,72 Kč |
| 10 | 23,51800 Kč | 235,18 Kč |
| 25 | 22,04800 Kč | 551,20 Kč |
| 50 | 20,99380 Kč | 1 049,69 Kč |
| 100 | 19,99010 Kč | 1 999,01 Kč |
| 250 | 18,73692 Kč | 4 684,23 Kč |
| 500 | 17,84242 Kč | 8 921,21 Kč |
| 1 000 | 16,99053 Kč | 16 990,53 Kč |
| 3 000 | 15,72358 Kč | 47 170,74 Kč |
| Unit Price without VAT: | 27,72000 Kč |
|---|---|
| Unit Price with VAT: | 33,54120 Kč |





