
FH35C-33S-0.3SHW(99) | |
|---|---|
DigiKey Part Number | H122274TR-ND - Tape & Reel (TR) H122274CT-ND - Cut Tape (CT) H122274DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH35C-33S-0.3SHW(99) |
Description | CONN FPC 33POS 0.3MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH35C-33S-0.3SHW(99) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 33 | |
Pitch | 0.012" (0.30mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.035" (0.88mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Polyamide (PA), Nylon | |
Features | - | |
Voltage Rating | 30V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.2A | |
Contact Finish Thickness | 1.25µin (0.03µm) | |
Housing Color | Gray | |
Actuator Color | Black | |
Mating Cycles | 10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 35,47766 Kč | 17 738,83 Kč |
| 1 000 | 34,02581 Kč | 34 025,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,41000 Kč | 60,41 Kč |
| 10 | 49,18000 Kč | 491,80 Kč |
| 25 | 45,33440 Kč | 1 133,36 Kč |
| 50 | 42,63060 Kč | 2 131,53 Kč |
| 100 | 40,08730 Kč | 4 008,73 Kč |
| 250 | 36,95824 Kč | 9 239,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,74000 Kč | 63,74 Kč |
| 10 | 57,78200 Kč | 577,82 Kč |
| 25 | 54,73280 Kč | 1 368,32 Kč |
| 50 | 53,45820 Kč | 2 672,91 Kč |
| 100 | 50,91270 Kč | 5 091,27 Kč |
| 250 | 44,54872 Kč | 11 137,18 Kč |
| Unit Price without VAT: | 60,41000 Kč |
|---|---|
| Unit Price with VAT: | 73,09610 Kč |



