
FH35C-33S-0.3SHW(50) | |
|---|---|
DigiKey Part Number | 26-FH35C-33S-0.3SHW(50)TR-ND - Tape & Reel (TR) 26-FH35C-33S-0.3SHW(50)CT-ND - Cut Tape (CT) 26-FH35C-33S-0.3SHW(50)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH35C-33S-0.3SHW(50) |
Description | CONN FPC 33POS 0.3MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH35C-33S-0.3SHW(50) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 33 | |
Pitch | 0.012" (0.30mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.035" (0.88mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Polyamide (PA), Nylon | |
Features | - | |
Voltage Rating | 30V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.2A | |
Contact Finish Thickness | 11.8µin (0.30µm) | |
Housing Color | Gray | |
Actuator Color | Black | |
Mating Cycles | 10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,14000 Kč | 50,14 Kč |
| 10 | 42,63100 Kč | 426,31 Kč |
| 25 | 39,96400 Kč | 999,10 Kč |
| 50 | 38,05420 Kč | 1 902,71 Kč |
| 100 | 36,23570 Kč | 3 623,57 Kč |
| 250 | 33,96536 Kč | 8 491,34 Kč |
| 500 | 32,34334 Kč | 16 171,67 Kč |
| 1 000 | 31,51485 Kč | 31 514,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 29,50124 Kč | 147 506,20 Kč |
| Unit Price without VAT: | 50,14000 Kč |
|---|---|
| Unit Price with VAT: | 60,66940 Kč |


