



FH34SRJ-24S-0.5SH(99) | |
|---|---|
DigiKey Part Number | H124725TR-ND - Tape & Reel (TR) H124725CT-ND - Cut Tape (CT) H124725DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH34SRJ-24S-0.5SH(99) |
Description | CONN FFC FPC 24POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH34SRJ-24S-0.5SH(99) Models |
Category | Cable End Type Tapered |
Manufacturer Hirose Electric Co Ltd | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP), Halogen Free |
Part Status Active | Actuator Material Polyamide (PA), Nylon |
Flat Flex Type FFC, FPC | Features Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Top and Bottom | Operating Temperature -55°C ~ 105°C |
Number of Positions 24 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Housing Color Gray |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.039" (1.00mm) | Mating Cycles 20 |
Locking Feature Rotary Lock, Backlock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 47,49412 Kč | 23 747,06 Kč |
| 1 000 | 45,22843 Kč | 45 228,43 Kč |
| 1 500 | 43,95399 Kč | 65 930,99 Kč |
| 2 500 | 42,39933 Kč | 105 998,32 Kč |
| 3 500 | 41,40578 Kč | 144 920,23 Kč |
| 5 000 | 40,37815 Kč | 201 890,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,15000 Kč | 62,15 Kč |
| 10 | 52,87300 Kč | 528,73 Kč |
| 25 | 49,54680 Kč | 1 238,67 Kč |
| 50 | 47,18260 Kč | 2 359,13 Kč |
| 100 | 44,92730 Kč | 4 492,73 Kč |
| 250 | 42,11444 Kč | 10 528,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,47000 Kč | 60,47 Kč |
| 10 | 54,88900 Kč | 548,89 Kč |
| 25 | 51,98280 Kč | 1 299,57 Kč |
| 50 | 50,77320 Kč | 2 538,66 Kč |
| 100 | 48,35420 Kč | 4 835,42 Kč |
| 250 | 42,31012 Kč | 10 577,53 Kč |
| Unit Price without VAT: | 60,47000 Kč |
|---|---|
| Unit Price with VAT: | 73,16870 Kč |










