25 MHz ±20ppm Crystal 6pF 150 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 MHz ±20ppm Crystal 6pF 150 Ohms 4-SMD, No Lead
XRCGB Series
Murata XRCGB Crystal Units: Impact-Resistant, Low ESR for High-Performance Timing Solutions

XRCGB25M000F2P00R0

DigiKey Part Number
490-9763-2-ND - Tape & Reel (TR)
490-9763-1-ND - Cut Tape (CT)
490-9763-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XRCGB25M000F2P00R0
Description
CRYSTAL 25.0000MHZ 6PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
25 MHz ±20ppm Crystal 6pF 150 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
XRCGB25M000F2P00R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
150 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-30°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
MHz Crystal
Supplier Device Package
4-SMD (2x1.6)
Frequency
25 MHz
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Stability
±20ppm
Height - Seated (Max)
0.028" (0.70mm)
Frequency Tolerance
±20ppm
Base Product Number
Load Capacitance
6pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XRCGB25M000F0L00R0Murata Electronics8 708490-5577-1-ND0,22000 KčSimilar
XRCGB25M000F3M00R0Murata Electronics134 261490-5578-1-ND0,22000 KčSimilar
XRCGB25M000F3N00R0Murata Electronics5 314490-11914-1-ND0,22000 KčSimilar
XRCGB25M000FAN00R0Murata Electronics17490-12139-1-ND0,22000 KčSimilar
In-Stock: 2 770
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,47000 Kč6,47 Kč
105,58900 Kč55,89 Kč
255,28080 Kč132,02 Kč
505,06380 Kč253,19 Kč
1004,85520 Kč485,52 Kč
2504,59072 Kč1 147,68 Kč
5004,40092 Kč2 200,46 Kč
1 0004,21886 Kč4 218,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,02456 Kč12 073,68 Kč
6 0003,85806 Kč23 148,36 Kč
9 0003,76391 Kč33 875,19 Kč
15 0003,64860 Kč54 729,00 Kč
21 0003,57459 Kč75 066,39 Kč
30 0003,49783 Kč104 934,90 Kč
Manufacturers Standard Package
Unit Price without VAT:6,47000 Kč
Unit Price with VAT:7,82870 Kč