



XRCGB25M000F3N00R0 | |
|---|---|
DigiKey Part Number | 490-11914-2-ND - Tape & Reel (TR) 490-11914-1-ND - Cut Tape (CT) 490-11914-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGB25M000F3N00R0 |
Description | CRYSTAL 25.0000MHZ 6PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 6pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XRCGB25M000F3N00R0 Models |
Category | ESR (Equivalent Series Resistance) 150 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -20°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type MHz Crystal | Supplier Device Package 4-SMD (2x1.6) |
Frequency 25 MHz | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Stability ±30ppm | Height - Seated (Max) 0.028" (0.70mm) |
Frequency Tolerance ±30ppm | Base Product Number |
Load Capacitance 6pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,26000 Kč | 6,26 Kč |
| 10 | 5,50600 Kč | 55,06 Kč |
| 25 | 5,20560 Kč | 130,14 Kč |
| 50 | 4,98860 Kč | 249,43 Kč |
| 100 | 4,78220 Kč | 478,22 Kč |
| 250 | 4,52148 Kč | 1 130,37 Kč |
| 500 | 4,33460 Kč | 2 167,30 Kč |
| 1 000 | 4,15525 Kč | 4 155,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,96387 Kč | 11 891,61 Kč |
| 6 000 | 3,79991 Kč | 22 799,46 Kč |
| 9 000 | 3,70716 Kč | 33 364,44 Kč |
| 15 000 | 3,59360 Kč | 53 904,00 Kč |
| 21 000 | 3,52072 Kč | 73 935,12 Kč |
| 30 000 | 3,44510 Kč | 103 353,00 Kč |
| Unit Price without VAT: | 6,26000 Kč |
|---|---|
| Unit Price with VAT: | 7,57460 Kč |

