
FH34SRJ-18S-0.5SH(50) | |
|---|---|
DigiKey Part Number | HFT418TR-ND - Tape & Reel (TR) HFT418CT-ND - Cut Tape (CT) HFT418DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH34SRJ-18S-0.5SH(50) |
Description | CONN FFC FPC 18POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH34SRJ-18S-0.5SH(50) Models |
Category | Contact Material Phosphor Bronze |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP), Halogen Free |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Polyamide (PA), Nylon |
Part Status Active | Features Zero Insertion Force (ZIF) |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -55°C ~ 105°C |
Connector/Contact Type Contacts, Top and Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 18 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 1.97µin (0.050µm) |
Termination Solder | Housing Color Gray |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.039" (1.00mm) | Mating Cycles 20 |
Locking Feature Rotary Lock, Backlock | Base Product Number |
Cable End Type Tapered |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 13,48420 Kč | 67 421,00 Kč |
| 10 000 | 12,84118 Kč | 128 411,80 Kč |
| 15 000 | 12,47946 Kč | 187 191,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 10 | 18,79300 Kč | 187,93 Kč |
| 25 | 17,61320 Kč | 440,33 Kč |
| 50 | 16,77320 Kč | 838,66 Kč |
| 100 | 15,96900 Kč | 1 596,90 Kč |
| 250 | 14,96904 Kč | 3 742,26 Kč |
| 500 | 14,25386 Kč | 7 126,93 Kč |
| 1 000 | 13,57311 Kč | 13 573,11 Kč |
| 2 500 | 12,85078 Kč | 32 126,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč |
| 10 | 18,96100 Kč | 189,61 Kč |
| 25 | 18,19280 Kč | 454,82 Kč |
| 50 | 17,81060 Kč | 890,53 Kč |
| 100 | 17,03570 Kč | 1 703,57 Kč |
| 250 | 15,48644 Kč | 3 871,61 Kč |
| 500 | 13,93764 Kč | 6 968,82 Kč |
| 1 000 | 12,38882 Kč | 12 388,82 Kč |
| 2 500 | 11,22738 Kč | 28 068,45 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |





