


CF4218FH0R0-05-NH | |
|---|---|
DigiKey Part Number | 2987-CF4218FH0R0-05-NHTR-ND - Tape & Reel (TR) 2987-CF4218FH0R0-05-NHCT-ND - Cut Tape (CT) 2987-CF4218FH0R0-05-NHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CF4218FH0R0-05-NH |
Description | CONN FFC FPC 18POS 0.5MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Cable End Type Straight |
Manufacturer Cvilux USA | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Thermoplastic, Halogen Free |
Part Status Active | Actuator Material Thermoplastic, Halogen Free |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Top and Bottom | Operating Temperature -55°C ~ 85°C |
Number of Positions 18 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Contact Finish Thickness 0.79µin (0.02µm) |
FFC, FCB Thickness 0.30mm | Housing Color Natural |
Height Above Board 0.038" (0.97mm) | Actuator Color Black |
Locking Feature Flip Lock, Backlock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 6,11000 Kč | 61,10 Kč |
| 25 | 5,73680 Kč | 143,42 Kč |
| 50 | 5,45940 Kč | 272,97 Kč |
| 100 | 5,19910 Kč | 519,91 Kč |
| 250 | 4,87236 Kč | 1 218,09 Kč |
| 500 | 4,63930 Kč | 2 319,65 Kč |
| 1 000 | 4,41777 Kč | 4 417,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 4,04367 Kč | 14 152,84 Kč |
| 7 000 | 3,85064 Kč | 26 954,48 Kč |
| 10 500 | 3,74204 Kč | 39 291,42 Kč |
| 17 500 | 3,60964 Kč | 63 168,70 Kč |
| 24 500 | 3,52501 Kč | 86 362,74 Kč |
| 35 000 | 3,43748 Kč | 120 311,80 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |


