
FH33-20S-0.5SH(10) | |
|---|---|
DigiKey Part Number | 26-FH33-20S-0.5SH(10)TR-ND - Tape & Reel (TR) 26-FH33-20S-0.5SH(10)CT-ND - Cut Tape (CT) 26-FH33-20S-0.5SH(10)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH33-20S-0.5SH(10) |
Description | CONN FFC BOTTOM 20POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH33-20S-0.5SH(10) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.047" (1.20mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA), Nylon | |
Actuator Material | Polyamide (PA), Nylon | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | Flash | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 18,80135 Kč | 94 006,75 Kč |
| 10 000 | 17,90486 Kč | 179 048,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,21000 Kč | 32,21 Kč |
| 10 | 26,16500 Kč | 261,65 Kč |
| 25 | 24,12320 Kč | 603,08 Kč |
| 50 | 22,68760 Kč | 1 134,38 Kč |
| 100 | 21,33210 Kč | 2 133,21 Kč |
| 250 | 19,66660 Kč | 4 916,65 Kč |
| 500 | 18,49454 Kč | 9 247,27 Kč |
| 1 000 | 17,39235 Kč | 17 392,35 Kč |
| 2 500 | 16,03640 Kč | 40 091,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,52000 Kč | 34,52 Kč |
| 10 | 29,97500 Kč | 299,75 Kč |
| 25 | 28,70360 Kč | 717,59 Kč |
| 50 | 28,06380 Kč | 1 403,19 Kč |
| 100 | 26,78820 Kč | 2 678,82 Kč |
| 250 | 24,23696 Kč | 6 059,24 Kč |
| 500 | 22,32352 Kč | 11 161,76 Kč |
| 1 000 | 19,13445 Kč | 19 134,45 Kč |
| 2 500 | 17,85882 Kč | 44 647,05 Kč |
| Unit Price without VAT: | 32,21000 Kč |
|---|---|
| Unit Price with VAT: | 38,97410 Kč |





