
FH33-20S-0.5SH(99) | |
|---|---|
DigiKey Part Number | H124717TR-ND - Tape & Reel (TR) H124717CT-ND - Cut Tape (CT) H124717DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH33-20S-0.5SH(99) |
Description | CONN FFC BOTTOM 20POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH33-20S-0.5SH(99) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.047" (1.20mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA), Nylon | |
Actuator Material | Polyamide (PA), Nylon | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,57000 Kč | 43,57 Kč |
| 10 | 36,96400 Kč | 369,64 Kč |
| 25 | 34,64840 Kč | 866,21 Kč |
| 50 | 32,98960 Kč | 1 649,48 Kč |
| 100 | 31,41500 Kč | 3 141,50 Kč |
| 250 | 29,44644 Kč | 7 361,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 28,15858 Kč | 14 079,29 Kč |
| 1 000 | 26,81454 Kč | 26 814,54 Kč |
| 1 500 | 26,05864 Kč | 39 087,96 Kč |
| 2 500 | 25,13673 Kč | 62 841,82 Kč |
| 3 500 | 24,54755 Kč | 85 916,43 Kč |
| 5 000 | 23,93806 Kč | 119 690,30 Kč |
| Unit Price without VAT: | 43,57000 Kč |
|---|---|
| Unit Price with VAT: | 52,71970 Kč |



