



FH28-45S-0.5SH(98) | |
|---|---|
DigiKey Part Number | H124626TR-ND - Tape & Reel (TR) H124626CT-ND - Cut Tape (CT) H124626DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH28-45S-0.5SH(98) |
Description | CONN FFC BOTTOM 45POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 45 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH28-45S-0.5SH(98) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 45 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.100" (2.54mm) | |
Locking Feature | Rotary Lock | |
Cable End Type | Tabbed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Gray | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,30000 Kč | 54,30 Kč |
| 10 | 44,25400 Kč | 442,54 Kč |
| 25 | 40,80480 Kč | 1 020,12 Kč |
| 50 | 38,36620 Kč | 1 918,31 Kč |
| 100 | 36,07970 Kč | 3 607,97 Kč |
| 250 | 33,26296 Kč | 8 315,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 35,54538 Kč | 17 772,69 Kč |
| 1 000 | 33,84970 Kč | 33 849,70 Kč |
| 1 500 | 32,89539 Kč | 49 343,08 Kč |
| 2 500 | 31,73181 Kč | 79 329,52 Kč |
| 3 500 | 30,98816 Kč | 108 458,56 Kč |
| 5 000 | 30,21901 Kč | 151 095,05 Kč |
| Unit Price without VAT: | 54,30000 Kč |
|---|---|
| Unit Price with VAT: | 65,70300 Kč |






