FH28D-64S-0.5SH(xx)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FH28D-64S-0.5SH(05)

DigiKey Part Number
26-FH28D-64S-0.5SH(05)TR-ND - Tape & Reel (TR)
26-FH28D-64S-0.5SH(05)CT-ND - Cut Tape (CT)
26-FH28D-64S-0.5SH(05)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FH28D-64S-0.5SH(05)
Description
CONN FFC BOTTOM 64POS 0.5MM R/A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
64 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
FH28D-64S-0.5SH(05) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
64
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.100" (2.54mm)
Locking Feature
Rotary Lock
Cable End Type
Tabbed
Contact Material
Phosphor Bronze
Contact Finish
Gold
Housing Material
Liquid Crystal Polymer (LCP), Halogen Free
Actuator Material
Liquid Crystal Polymer (LCP), Halogen Free
Features
Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating
50V
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
-
Housing Color
Gray
Actuator Color
Black
Mating Cycles
20
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 235
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00029,67482 Kč59 349,64 Kč
4 00028,25984 Kč113 039,36 Kč
6 00027,46376 Kč164 782,56 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
154,10000 Kč54,10 Kč
1045,91000 Kč459,10 Kč
2543,03480 Kč1 075,87 Kč
5040,98020 Kč2 049,01 Kč
10039,02250 Kč3 902,25 Kč
25036,57816 Kč9 144,54 Kč
50034,83228 Kč17 416,14 Kč
1 00034,13889 Kč34 138,89 Kč
Digi-Reel®
QuantityUnit PriceExt Price
156,41000 Kč56,41 Kč
1051,15200 Kč511,52 Kč
2548,44880 Kč1 211,22 Kč
5047,32460 Kč2 366,23 Kč
10045,07230 Kč4 507,23 Kč
25039,43844 Kč9 859,61 Kč
50038,31142 Kč19 155,71 Kč
1 00032,67739 Kč32 677,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:54,10000 Kč
Unit Price with VAT:65,46100 Kč