Parametric Equivalent
Parametric Equivalent

FH23-21S-0.3SHW(05) | |
|---|---|
DigiKey Part Number | HFQ221TR-ND - Tape & Reel (TR) HFQ221CT-ND - Cut Tape (CT) HFQ221DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH23-21S-0.3SHW(05) |
Description | CONN FPC BOTTOM 21POS 0.3MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 21 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH23-21S-0.3SHW(05) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 21 | |
Pitch | 0.012" (0.30mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.049" (1.25mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Features | Low Insertion Force (LIF) | |
Voltage Rating | 30V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.3A | |
Contact Finish Thickness | - | |
Housing Color | Beige | |
Actuator Color | Black | |
Mating Cycles | 10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,50000 Kč | 31,50 Kč |
| 10 | 26,81400 Kč | 268,14 Kč |
| 25 | 25,13040 Kč | 628,26 Kč |
| 50 | 23,92520 Kč | 1 196,26 Kč |
| 100 | 22,78280 Kč | 2 278,28 Kč |
| 250 | 21,35496 Kč | 5 338,74 Kč |
| 500 | 20,33530 Kč | 10 167,65 Kč |
| 1 000 | 19,36478 Kč | 19 364,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 20,23040 Kč | 50 576,00 Kč |
| 5 000 | 19,26554 Kč | 96 327,70 Kč |
| 7 500 | 18,72274 Kč | 140 420,55 Kč |
| Unit Price without VAT: | 31,50000 Kč |
|---|---|
| Unit Price with VAT: | 38,11500 Kč |




