
FH12-45S-0.5SH(55) | |
|---|---|
DigiKey Part Number | HFJ145TR-ND - Tape & Reel (TR) HFJ145CT-ND - Cut Tape (CT) HFJ145DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH12-45S-0.5SH(55) |
Description | CONN FFC BOTTOM 45POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 45 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH12-45S-0.5SH(55) Models |
Category | Cable End Type Straight |
Manufacturer Hirose Electric Co Ltd | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA), Nylon |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FFC, FPC | Features Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -40°C ~ 85°C |
Number of Positions 45 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Housing Color Beige |
FFC, FCB Thickness 0.30mm | Actuator Color Brown |
Height Above Board 0.079" (2.00mm) | Mating Cycles 20 |
Locking Feature Flip Lock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 62684-451100ALF | Amphenol CS (FCI) | 5 460 | 609-1196-1-ND | 27,93000 Kč | Similar |
| 62684-452100AHLF | Amphenol CS (FCI) | 3 521 | 609-62684-452100AHLFCT-ND | 15,96000 Kč | Similar |
| 62684-452100ALF | Amphenol CS (FCI) | 11 690 | 609-1201-1-ND | 18,06000 Kč | Similar |
| 62684-45210E9ALF | Amphenol CS (FCI) | 6 | 609-6124-1-ND | 18,90000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,62000 Kč | 63,62 Kč |
| 10 | 54,02800 Kč | 540,28 Kč |
| 25 | 50,64720 Kč | 1 266,18 Kč |
| 50 | 48,22400 Kč | 2 411,20 Kč |
| 100 | 45,92050 Kč | 4 592,05 Kč |
| 250 | 43,04508 Kč | 10 761,27 Kč |
| 500 | 40,99020 Kč | 20 495,10 Kč |
| 1 000 | 40,80121 Kč | 40 801,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 41,99117 Kč | 83 982,34 Kč |
| 4 000 | 39,98927 Kč | 159 957,08 Kč |
| Unit Price without VAT: | 63,62000 Kč |
|---|---|
| Unit Price with VAT: | 76,98020 Kč |

