30 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
FH12-Series_30-Pos_Top

FH12-30S-0.5SVA(54)

DigiKey Part Number
H125145TR-ND - Tape & Reel (TR)
H125145CT-ND - Cut Tape (CT)
H125145DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FH12-30S-0.5SVA(54)
Description
CONN FFC VERT 30POS 0.5MM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
30 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
FH12-30S-0.5SVA(54) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount
Connector/Contact Type
Contacts, Vertical - 1 Sided
Number of Positions
30
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.142" (3.60mm)
Locking Feature
Flip Lock
Cable End Type
Straight
Contact Material
Phosphor Bronze
Contact Finish
Gold
Housing Material
Polyamide (PA), Nylon
Actuator Material
Polyphenylene Sulfide (PPS)
Features
Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating
50V
Operating Temperature
-40°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
-
Housing Color
-
Actuator Color
-
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 887
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00028,56064 Kč28 560,64 Kč
2 00027,19818 Kč54 396,36 Kč
3 00026,43171 Kč79 295,13 Kč
5 00025,49694 Kč127 484,70 Kč
7 00024,89941 Kč174 295,87 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
142,31000 Kč42,31 Kč
1035,91100 Kč359,11 Kč
2533,65480 Kč841,37 Kč
5032,04660 Kč1 602,33 Kč
10030,51410 Kč3 051,41 Kč
25028,60360 Kč7 150,90 Kč
50027,23744 Kč13 618,72 Kč
Digi-Reel®
QuantityUnit PriceExt Price
146,52000 Kč46,52 Kč
1040,47900 Kč404,79 Kč
2538,74880 Kč968,72 Kč
5037,88580 Kč1 894,29 Kč
10036,16390 Kč3 616,39 Kč
25032,72012 Kč8 180,03 Kč
50030,13686 Kč15 068,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:42,31000 Kč
Unit Price with VAT:51,19510 Kč