
3-794638-8 | |
|---|---|
DigiKey Part Number | A33246TR-ND - Tape & Reel (TR) A33246CT-ND - Cut Tape (CT) A33246DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3-794638-8 |
Description | CONN HEADER SMD 8POS 3MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 8 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3-794638-8 Models |
Category | Insulation Height 0.364" (9.25mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Gold or Gold-Palladium |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Row Spacing - Mating | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) Varies by Wire Gauge |
Style | Voltage Rating 250V |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Applications General Purpose |
Termination Solder | Base Product Number |
Fastening Type Locking Ramp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,38000 Kč | 82,38 Kč |
| 10 | 69,92800 Kč | 699,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | 58,26789 Kč | 10 196,88 Kč |
| 350 | 55,48634 Kč | 19 420,22 Kč |
| 525 | 53,92200 Kč | 28 309,05 Kč |
| 875 | 52,01433 Kč | 45 512,54 Kč |
| 1 225 | 50,79481 Kč | 62 223,64 Kč |
| 1 750 | 49,53348 Kč | 86 683,59 Kč |
| Unit Price without VAT: | 82,38000 Kč |
|---|---|
| Unit Price with VAT: | 99,67980 Kč |






