
3-794638-6 | |
|---|---|
DigiKey Part Number | A34895TR-ND - Tape & Reel (TR) A34895CT-ND - Cut Tape (CT) A34895DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3-794638-6 |
Description | CONN HEADER SMD 6POS 3MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3-794638-6 Models |
Category | Insulation Height 0.364" (9.25mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Gold or Gold-Palladium |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Row Spacing - Mating | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) Varies by Wire Gauge |
Style | Voltage Rating 250V |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Applications General Purpose |
Termination Solder | Base Product Number |
Fastening Type Locking Ramp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,58000 Kč | 77,58 Kč |
| 10 | 65,88300 Kč | 658,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | 54,89406 Kč | 9 606,46 Kč |
| 350 | 52,27343 Kč | 18 295,70 Kč |
| 525 | 50,79962 Kč | 26 669,80 Kč |
| 875 | 49,00232 Kč | 42 877,03 Kč |
| 1 225 | 47,85341 Kč | 58 620,43 Kč |
| 1 750 | 46,66519 Kč | 81 664,08 Kč |
| Unit Price without VAT: | 77,58000 Kč |
|---|---|
| Unit Price with VAT: | 93,87180 Kč |




