
FH12-26S-0.5SH(55) | |
|---|---|
DigiKey Part Number | 26-FH12-26S-0.5SH(55)TR-ND - Tape & Reel (TR) 26-FH12-26S-0.5SH(55)CT-ND - Cut Tape (CT) 26-FH12-26S-0.5SH(55)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH12-26S-0.5SH(55) |
Description | CONN FFC BOTTOM 26POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH12-26S-0.5SH(55) Models |
Category | Cable End Type Straight |
Manufacturer Hirose Electric Co Ltd | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA), Nylon |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FFC, FPC | Features Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -40°C ~ 85°C |
Number of Positions 26 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Housing Color Beige |
FFC, FCB Thickness 0.30mm | Actuator Color Brown |
Height Above Board 0.079" (2.00mm) | Mating Cycles 20 |
Locking Feature Flip Lock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FFC2B35-26-G | GCT | 3 049 | 2073-FFC2B35-26-GCT-ND | 12,18000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,68000 Kč | 43,68 Kč |
| 10 | 37,04000 Kč | 370,40 Kč |
| 25 | 34,70560 Kč | 867,64 Kč |
| 50 | 33,04660 Kč | 1 652,33 Kč |
| 100 | 31,46970 Kč | 3 146,97 Kč |
| 250 | 29,49716 Kč | 7 374,29 Kč |
| 500 | 28,08902 Kč | 14 044,51 Kč |
| 1 000 | 26,98663 Kč | 26 986,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 28,51592 Kč | 57 031,84 Kč |
| 4 000 | 27,15603 Kč | 108 624,12 Kč |
| 6 000 | 26,39113 Kč | 158 346,78 Kč |
| Unit Price without VAT: | 43,68000 Kč |
|---|---|
| Unit Price with VAT: | 52,85280 Kč |








