
KW DELSS2.CC-BXCY-4H8I-46A8-30-R18 | |
|---|---|
DigiKey Part Number | 475-KWDELSS2.CC-BXCY-4H8I-46A8-30-R18TR-ND - Tape & Reel (TR) 475-KWDELSS2.CC-BXCY-4H8I-46A8-30-R18CT-ND - Cut Tape (CT) 475-KWDELSS2.CC-BXCY-4H8I-46A8-30-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KW DELSS2.CC-BXCY-4H8I-46A8-30-R18 |
Description | LED COOL WHITE DIFFUSED SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | White, Cool LED Indication - Discrete 3.25V 2-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Oval with Flat Top | |
Lens Size | 1.23mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 3.25V | |
Current - Test | 30mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | ||
Size / Dimension | 1.40mm L x 0.80mm W | |
Height (Max) | 0.70mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,76700 Kč | 47,67 Kč |
| 100 | 3,36600 Kč | 336,60 Kč |
| 500 | 2,73016 Kč | 1 365,08 Kč |
| 1 000 | 2,51997 Kč | 2 519,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,34065 Kč | 4 681,30 Kč |
| 4 000 | 2,18826 Kč | 8 753,04 Kč |
| 6 000 | 2,10995 Kč | 12 659,70 Kč |
| 10 000 | 2,02144 Kč | 20 214,40 Kč |
| 14 000 | 1,96873 Kč | 27 562,22 Kč |
| 20 000 | 1,91729 Kč | 38 345,80 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |



