
FH12-26S-0.5SH(55) | |
|---|---|
DigiKey Part Number | 26-FH12-26S-0.5SH(55)TR-ND - Tape & Reel (TR) 26-FH12-26S-0.5SH(55)CT-ND - Cut Tape (CT) 26-FH12-26S-0.5SH(55)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH12-26S-0.5SH(55) |
Description | CONN FFC BOTTOM 26POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH12-26S-0.5SH(55) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 26 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA), Nylon | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Beige | |
Actuator Color | Brown | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,68000 Kč | 43,68 Kč |
| 10 | 37,04000 Kč | 370,40 Kč |
| 25 | 34,70560 Kč | 867,64 Kč |
| 50 | 33,04660 Kč | 1 652,33 Kč |
| 100 | 31,46970 Kč | 3 146,97 Kč |
| 250 | 29,49716 Kč | 7 374,29 Kč |
| 500 | 28,08902 Kč | 14 044,51 Kč |
| 1 000 | 26,98663 Kč | 26 986,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 28,51592 Kč | 57 031,84 Kč |
| 4 000 | 27,15603 Kč | 108 624,12 Kč |
| 6 000 | 26,39113 Kč | 158 346,78 Kč |
| Unit Price without VAT: | 43,68000 Kč |
|---|---|
| Unit Price with VAT: | 52,85280 Kč |








