
FH12-15S-0.5SH(55) | |
|---|---|
DigiKey Part Number | HFJ115TR-ND - Tape & Reel (TR) HFJ115CT-ND - Cut Tape (CT) HFJ115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH12-15S-0.5SH(55) |
Description | CONN FFC BOTTOM 15POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH12-15S-0.5SH(55) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 15 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA), Nylon | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Beige | |
Actuator Color | Brown | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 19,01758 Kč | 38 035,16 Kč |
| 4 000 | 18,11049 Kč | 72 441,96 Kč |
| 6 000 | 17,60014 Kč | 105 600,84 Kč |
| 10 000 | 16,97785 Kč | 169 778,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,91000 Kč | 32,91 Kč |
| 10 | 27,95400 Kč | 279,54 Kč |
| 25 | 26,21240 Kč | 655,31 Kč |
| 50 | 24,95440 Kč | 1 247,72 Kč |
| 100 | 23,76290 Kč | 2 376,29 Kč |
| 250 | 22,27312 Kč | 5 568,28 Kč |
| 500 | 21,20952 Kč | 10 604,76 Kč |
| 1 000 | 20,19698 Kč | 20 196,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,54000 Kč | 38,54 Kč |
| 10 | 33,62000 Kč | 336,20 Kč |
| 25 | 32,18640 Kč | 804,66 Kč |
| 50 | 31,47420 Kč | 1 573,71 Kč |
| 100 | 30,04310 Kč | 3 004,31 Kč |
| 250 | 27,18148 Kč | 6 795,37 Kč |
| 500 | 25,03558 Kč | 12 517,79 Kč |
| 1 000 | 21,45907 Kč | 21 459,07 Kč |
| Unit Price without VAT: | 32,91000 Kč |
|---|---|
| Unit Price with VAT: | 39,82110 Kč |








