
| EV1-62P-3PC | |
|---|---|
| DigiKey Part Number | H122426-ND | 
| Manufacturer | |
| Manufacturer Product Number | EV1-62P-3PC | 
| Description | CONN PLUG HSG 3POS 20MM | 
| Customer Reference | |
| Detailed Description | 3 Rectangular Connectors - Housings Plug Black | 
| Datasheet | Datasheet | 
| EDA/CAD Models | EV1-62P-3PC Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bag | |
| Part Status | Obsolete | |
| Connector Type | ||
| Contact Type | Male Pin | |
| Number of Positions | ||
| Pitch | - | |
| Number of Rows | 1 | |
| Row Spacing | - | |
| Mounting Type | Free Hanging (In-Line) | |
| Contact Termination | Crimp | |
| Fastening Type | Screw Lock | |
| Color | Black | |
| Features | Mating Flange | |
| Insulation Material | Polyamide (PA), Nylon | |
| Operating Temperature | -40°C ~ 150°C | |
| Note | Contacts Not Included | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 1 977,82000 Kč | 1 977,82 Kč | 
| Unit Price without VAT: | 1 977,82000 Kč | 
|---|---|
| Unit Price with VAT: | 2 393,16220 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                



 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic