



ER8-40S-0.8SV-5H | |
|---|---|
DigiKey Part Number | H125550TR-ND - Tape & Reel (TR) H125550CT-ND - Cut Tape (CT) H125550DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ER8-40S-0.8SV-5H |
Description | CONN RCPT 40POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ER8-40S-0.8SV-5H Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Outer Shroud Contacts | Mated Stacking Heights 7mm, 10mm |
Number of Positions 40 | Height Above Board 0.211" (5.35mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERF8-020-05.0-S-DV-K-TR | Samtec Inc. | 1 804 | SAM8619CT-ND | 116,12000 Kč | Direct |
| ERF8-020-05.0-S-DV-TR | Samtec Inc. | 610 | SAM13555CT-ND | 137,96000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | 92,49256 Kč | 34 684,71 Kč |
| 750 | 88,08101 Kč | 66 060,76 Kč |
| 1 125 | 85,59924 Kč | 96 299,14 Kč |
| 1 875 | 82,57298 Kč | 154 824,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,87000 Kč | 110,87 Kč |
| 10 | 94,17600 Kč | 941,76 Kč |
| 25 | 88,27560 Kč | 2 206,89 Kč |
| 50 | 84,05500 Kč | 4 202,75 Kč |
| 100 | 80,04020 Kč | 8 004,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,66000 Kč | 110,66 Kč |
| 10 | 90,24900 Kč | 902,49 Kč |
| 25 | 83,19400 Kč | 2 079,85 Kč |
| 50 | 78,23020 Kč | 3 911,51 Kč |
| 100 | 73,56650 Kč | 7 356,65 Kč |
| Unit Price without VAT: | 110,66000 Kč |
|---|---|
| Unit Price with VAT: | 133,89860 Kč |























