



DX40M-26P | |
|---|---|
DigiKey Part Number | H10064-ND |
Manufacturer | |
Manufacturer Product Number | DX40M-26P |
Description | CONN MIN HD PLG 26P STR SLD EYEL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 Position Plug Connector Miniature High Density (HD) Free Hanging (In-Line) Solder Eyelet(s) |
Datasheet | Datasheet |
EDA/CAD Models | DX40M-26P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder Eyelet(s) | |
Flange Feature | - | |
Type | Miniature High Density (HD) | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 324,00000 Kč | 324,00 Kč |
| 10 | 275,38900 Kč | 2 753,89 Kč |
| 25 | 258,14120 Kč | 6 453,53 Kč |
| 90 | 235,83322 Kč | 21 224,99 Kč |
| 180 | 224,58294 Kč | 40 424,93 Kč |
| 270 | 218,25478 Kč | 58 928,79 Kč |
| 540 | 207,84870 Kč | 112 238,30 Kč |
| Unit Price without VAT: | 324,00000 Kč |
|---|---|
| Unit Price with VAT: | 392,04000 Kč |



