



DX10G1M-26SE(50) | |
|---|---|
DigiKey Part Number | H11336-ND |
Manufacturer | |
Manufacturer Product Number | DX10G1M-26SE(50) |
Description | CONN MINI HD RCPT 26P R/A SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 Position Receptacle Connector Miniature High Density (HD) Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | DX10G1M-26SE(50) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Termination | Solder | |
Flange Feature | Housing/Shell (M2.6) | |
Type | Miniature High Density (HD) | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,28000 Kč | 115,28 Kč |
| 10 | 97,87200 Kč | 978,72 Kč |
| 25 | 91,72760 Kč | 2 293,19 Kč |
| 60 | 86,23183 Kč | 5 173,91 Kč |
| 120 | 82,11267 Kč | 9 853,52 Kč |
| 300 | 76,97307 Kč | 23 091,92 Kč |
| 540 | 73,84724 Kč | 39 877,51 Kč |
| 1 020 | 70,60948 Kč | 72 021,67 Kč |
| 2 520 | 66,24919 Kč | 166 947,96 Kč |
| Unit Price without VAT: | 115,28000 Kč |
|---|---|
| Unit Price with VAT: | 139,48880 Kč |



