
DX20M-26S(50) | |
|---|---|
DigiKey Part Number | H11321-ND |
Manufacturer | |
Manufacturer Product Number | DX20M-26S(50) |
Description | CONN MINI HD RCPT 26P PCB SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 Position Receptacle Connector Miniature High Density (HD) Panel Mount, Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | DX20M-26S(50) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Mounting Type | Panel Mount, Through Hole | |
Termination | Solder | |
Flange Feature | Housing/Shell (M2.6) | |
Type | Miniature High Density (HD) | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 241,06000 Kč | 241,06 Kč |
| 10 | 204,87700 Kč | 2 048,77 Kč |
| 25 | 192,03080 Kč | 4 800,77 Kč |
| 50 | 182,86740 Kč | 9 143,37 Kč |
| 100 | 174,13850 Kč | 17 413,85 Kč |
| 250 | 163,24264 Kč | 40 810,66 Kč |
| 500 | 155,45702 Kč | 77 728,51 Kč |
| 1 000 | 148,04661 Kč | 148 046,61 Kč |
| Unit Price without VAT: | 241,06000 Kč |
|---|---|
| Unit Price with VAT: | 291,68260 Kč |



