12 (9 + 3) Position Card Connector Secure Digital - SD Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DM1AA-SF-PEJ(87)

DigiKey Part Number
26-DM1AA-SF-PEJ(87)TR-ND - Tape & Reel (TR)
26-DM1AA-SF-PEJ(87)CT-ND - Cut Tape (CT)
26-DM1AA-SF-PEJ(87)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DM1AA-SF-PEJ(87)
Description
CONN SD CARD R/A SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 (9 + 3) Position Card Connector Secure Digital - SD Surface Mount, Right Angle Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Card Type
Secure Digital - SD
Number of Positions
12 (9 + 3)
Connector Type
Connector and Ejector
Insertion, Removal Method
Push In, Push Out
Ejector Side
-
Mounting Type
Surface Mount, Right Angle
Features
Board Guide, Switch
Height Above Board
0.114" (2.90mm)
Mounting Feature
Normal, Standard - Top
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 448
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1117,59000 Kč117,59 Kč
1095,89800 Kč958,98 Kč
2588,40160 Kč2 210,04 Kč
5083,13100 Kč4 156,55 Kč
10078,17350 Kč7 817,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
45085,08482 Kč38 288,17 Kč
90081,02708 Kč72 924,37 Kč
1 35078,74467 Kč106 305,30 Kč
2 25075,96050 Kč170 911,12 Kč
Manufacturers Standard Package
Unit Price without VAT:117,59000 Kč
Unit Price with VAT:142,28390 Kč