37 Position Plug Connector SCSI Surface Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
37 Position Plug Connector SCSI Surface Mount Solder
DH80A-37P
DH80A-37P

DH80A-37P

DigiKey Part Number
H126096-ND
Manufacturer
Manufacturer Product Number
DH80A-37P
Description
CONN RCPT 37POS STRAIGHT SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
37 Position Plug Connector SCSI Surface Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
DH80A-37P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tray
Part Status
Active
Connector Style
Center Strip Contacts
Connector Type
Plug
Number of Positions
37
Number of Rows
2
Mounting Type
Surface Mount
Termination
Solder
Flange Feature
Housing/Shell (M2.6); Latchblocks
Type
SCSI
Features
Board Guide, Shielded
Contact Finish
Gold
Contact Finish Thickness
7.87µin (0.200µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
60176,21300 Kč10 572,78 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:176,21300 Kč
Unit Price with VAT:213,21773 Kč