
DH30B-37S | |
|---|---|
DigiKey Part Number | H123178-ND |
Manufacturer | |
Manufacturer Product Number | DH30B-37S |
Description | IDC PLUG 37POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 37 Position Receptacle Connector SCSI Free Hanging (In-Line) IDC |
Datasheet | Datasheet |
EDA/CAD Models | DH30B-37S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 37 | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | IDC | |
Flange Feature | - | |
Type | SCSI | |
Features | Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 212,39000 Kč | 212,39 Kč |
| 10 | 180,56700 Kč | 1 805,67 Kč |
| 25 | 169,25040 Kč | 4 231,26 Kč |
| 50 | 161,16720 Kč | 8 058,36 Kč |
| 100 | 153,47560 Kč | 15 347,56 Kč |
| 250 | 143,87168 Kč | 35 967,92 Kč |
| 500 | 137,01066 Kč | 68 505,33 Kč |
| 1 000 | 130,47843 Kč | 130 478,43 Kč |
| Unit Price without VAT: | 212,39000 Kč |
|---|---|
| Unit Price with VAT: | 256,99190 Kč |




