
| DFL75-2LPP-084N9D-A-200 | |
|---|---|
| DigiKey Part Number | 26-DFL75-2LPP-084N9D-A-200-ND | 
| Manufacturer | |
| Manufacturer Product Number | DFL75-2LPP-084N9D-A-200 | 
| Description | COAX CBL D.FL75 TO D.FL75 7.8" | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Cable Assembly Coaxial D.FL75 to D.FL75 1.50mm OD Coaxial Cable 7.874" (200.00mm) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Hirose Electric Co Ltd | |
| Series | ||
| Packaging | Bag | |
| Part Status | Active | |
| Style | D.FL75 to D.FL75 | |
| 1st Connector | D.FL75 Plug, Right Angle | |
| 1st Contact Gender | Female | |
| 1st Connector Mounting Type | Free Hanging (In-Line) | |
| 1st Connector Mounting Feature | - | |
| 2nd Connector | D.FL75 Plug, Right Angle | |
| 2nd Contact Gender | Female | |
| 2nd Connector Mounting Type | Free Hanging (In-Line) | |
| 2nd Connector Mounting Feature | - | |
| Length | 7.874" (200.00mm) | |
| Cable Type | 1.50mm OD Coaxial Cable | |
| Overall Impedance | 75 Ohms | |
| Frequency - Max | 12 GHz | |
| Color | Green | |
| Features | - | |
| Operating Temperature | -40°C ~ 105°C | |
| Ingress Protection | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 325,41000 Kč | 325,41 Kč | 
| 10 | 276,44900 Kč | 2 764,49 Kč | 
| 25 | 259,13440 Kč | 6 478,36 Kč | 
| 50 | 246,76740 Kč | 12 338,37 Kč | 
| 100 | 234,99340 Kč | 23 499,34 Kč | 
| 300 | 217,47957 Kč | 65 243,87 Kč | 
| 500 | 209,78856 Kč | 104 894,28 Kč | 
| 1 000 | 199,78982 Kč | 199 789,82 Kč | 
| Unit Price without VAT: | 325,41000 Kč | 
|---|---|
| Unit Price with VAT: | 393,74610 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                _tmb.jpg)

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic