
DFL75-2LPP-084N9D-A-100 | |
|---|---|
DigiKey Part Number | 26-DFL75-2LPP-084N9D-A-100-ND |
Manufacturer | |
Manufacturer Product Number | DFL75-2LPP-084N9D-A-100 |
Description | COAX CBL D.FL75 TO D.FL75 3.9" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial D.FL75 to D.FL75 1.50mm OD Coaxial Cable 3.937" (100.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | D.FL75 to D.FL75 | |
1st Connector | D.FL75 Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | D.FL75 Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 3.937" (100.00mm) | |
Cable Type | 1.50mm OD Coaxial Cable | |
Overall Impedance | 75 Ohms | |
Frequency - Max | 12 GHz | |
Color | Green | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 330,70000 Kč | 330,70 Kč |
| 10 | 281,03900 Kč | 2 810,39 Kč |
| 25 | 263,42800 Kč | 6 585,70 Kč |
| 50 | 250,85700 Kč | 12 542,85 Kč |
| 100 | 238,88590 Kč | 23 888,59 Kč |
| 300 | 221,08183 Kč | 66 324,55 Kč |
| 500 | 213,26302 Kč | 106 631,51 Kč |
| 1 000 | 203,09903 Kč | 203 099,03 Kč |
| Unit Price without VAT: | 330,70000 Kč |
|---|---|
| Unit Price with VAT: | 400,14700 Kč |


