
DFL75-2LPP-084N9D-A-150 | |
|---|---|
DigiKey Part Number | 26-DFL75-2LPP-084N9D-A-150-ND |
Manufacturer | |
Manufacturer Product Number | DFL75-2LPP-084N9D-A-150 |
Description | COAX CBL D.FL75 TO D.FL75 5.9" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial D.FL75 to D.FL75 1.50mm OD Coaxial Cable 5.906" (150.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | D.FL75 to D.FL75 | |
1st Connector | D.FL75 Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | D.FL75 Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 5.906" (150.00mm) | |
Cable Type | 1.50mm OD Coaxial Cable | |
Overall Impedance | 75 Ohms | |
Frequency - Max | 12 GHz | |
Color | Green | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 337,01000 Kč | 337,01 Kč |
| 10 | 286,36400 Kč | 2 863,64 Kč |
| 25 | 268,43800 Kč | 6 710,95 Kč |
| 50 | 255,62280 Kč | 12 781,14 Kč |
| 100 | 243,42640 Kč | 24 342,64 Kč |
| 300 | 225,28340 Kč | 67 585,02 Kč |
| 500 | 217,31684 Kč | 108 658,42 Kč |
| 1 000 | 206,95960 Kč | 206 959,60 Kč |
| Unit Price without VAT: | 337,01000 Kč |
|---|---|
| Unit Price with VAT: | 407,78210 Kč |



_tmb.jpg)