



DF9B-25P-1V(32) | |
|---|---|
DigiKey Part Number | H10385TR-ND - Tape & Reel (TR) H10385CT-ND - Cut Tape (CT) H10385DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF9B-25P-1V(32) |
Description | CONN HDR 25POS SMD TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Position Connector Header, Center Strip Contacts Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | DF9B-25P-1V(32) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 25 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Mated Stacking Heights | 4.3mm | |
Height Above Board | 0.130" (3.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 21,27727 Kč | 21 277,27 Kč |
| 2 000 | 20,26192 Kč | 40 523,84 Kč |
| 3 000 | 19,69080 Kč | 59 072,40 Kč |
| 5 000 | 18,99429 Kč | 94 971,45 Kč |
| 7 000 | 18,54918 Kč | 129 844,26 Kč |
| 10 000 | 18,08879 Kč | 180 887,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,08000 Kč | 31,08 Kč |
| 10 | 26,39400 Kč | 263,94 Kč |
| 25 | 24,73560 Kč | 618,39 Kč |
| 50 | 23,55560 Kč | 1 177,78 Kč |
| 100 | 22,43010 Kč | 2 243,01 Kč |
| 250 | 21,02404 Kč | 5 256,01 Kč |
| 500 | 20,02034 Kč | 10 010,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,45000 Kč | 30,45 Kč |
| 10 | 26,41500 Kč | 264,15 Kč |
| 25 | 25,29000 Kč | 632,25 Kč |
| 50 | 24,72720 Kč | 1 236,36 Kč |
| 100 | 23,60390 Kč | 2 360,39 Kč |
| 250 | 21,35664 Kč | 5 339,16 Kč |
| 500 | 19,67050 Kč | 9 835,25 Kč |
| Unit Price without VAT: | 30,45000 Kč |
|---|---|
| Unit Price with VAT: | 36,84450 Kč |







