
DF9-25S-1V(32) | |
|---|---|
DigiKey Part Number | H10405TR-ND - Tape & Reel (TR) H10405CT-ND - Cut Tape (CT) H10405DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF9-25S-1V(32) |
Description | CONN RCPT 25POS SMD TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | DF9-25S-1V(32) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 25 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Mated Stacking Heights | 4.3mm | |
Height Above Board | 0.130" (3.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 23,69645 Kč | 23 696,45 Kč |
| 2 000 | 22,56592 Kč | 45 131,84 Kč |
| 3 000 | 21,92989 Kč | 65 789,67 Kč |
| 5 000 | 21,15435 Kč | 105 771,75 Kč |
| 7 000 | 20,65846 Kč | 144 609,22 Kč |
| 10 000 | 20,14578 Kč | 201 457,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,55000 Kč | 32,55 Kč |
| 10 | 27,63300 Kč | 276,33 Kč |
| 25 | 25,90320 Kč | 647,58 Kč |
| 50 | 24,66840 Kč | 1 233,42 Kč |
| 100 | 23,48840 Kč | 2 348,84 Kč |
| 250 | 22,01600 Kč | 5 504,00 Kč |
| 500 | 20,96482 Kč | 10 482,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,13000 Kč | 32,13 Kč |
| 10 | 27,90600 Kč | 279,06 Kč |
| 25 | 26,72640 Kč | 668,16 Kč |
| 50 | 26,13000 Kč | 1 306,50 Kč |
| 100 | 24,94140 Kč | 2 494,14 Kč |
| 250 | 22,56528 Kč | 5 641,32 Kč |
| 500 | 20,78382 Kč | 10 391,91 Kč |
| Unit Price without VAT: | 32,13000 Kč |
|---|---|
| Unit Price with VAT: | 38,87730 Kč |





