
DF9-25P-1V(69) | |
|---|---|
DigiKey Part Number | 26-DF9-25P-1V(69)TR-ND - Tape & Reel (TR) 26-DF9-25P-1V(69)CT-ND - Cut Tape (CT) 26-DF9-25P-1V(69)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF9-25P-1V(69) |
Description | CONN HDR 25POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF9-25P-1V(69) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 25 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 4.3mm | |
Height Above Board | 0.130" (3.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 31,41301 Kč | 31 413,01 Kč |
| 2 000 | 29,91449 Kč | 59 828,98 Kč |
| 3 000 | 29,07159 Kč | 87 214,77 Kč |
| 5 000 | 28,04354 Kč | 140 217,70 Kč |
| 7 000 | 27,38649 Kč | 191 705,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,24000 Kč | 51,24 Kč |
| 10 | 43,48700 Kč | 434,87 Kč |
| 25 | 40,76120 Kč | 1 019,03 Kč |
| 50 | 38,80860 Kč | 1 940,43 Kč |
| 100 | 36,95650 Kč | 3 695,65 Kč |
| 250 | 34,64084 Kč | 8 660,21 Kč |
| 500 | 32,98702 Kč | 16 493,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,10000 Kč | 44,10 Kč |
| 10 | 38,38400 Kč | 383,84 Kč |
| 25 | 36,74640 Kč | 918,66 Kč |
| 50 | 35,92760 Kč | 1 796,38 Kč |
| 100 | 34,29390 Kč | 3 429,39 Kč |
| 250 | 31,02748 Kč | 7 756,87 Kč |
| 500 | 28,57786 Kč | 14 288,93 Kč |
| Unit Price without VAT: | 44,10000 Kč |
|---|---|
| Unit Price with VAT: | 53,36100 Kč |








