Similar

DF9A-25S-1V(22) | |
|---|---|
DigiKey Part Number | H10377TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DF9A-25S-1V(22) |
Description | CONN RCPT 25POS SMD TIN |
Customer Reference | |
Detailed Description | 25 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | DF9A-25S-1V(22) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 25 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 4.3mm | |
Height Above Board | 0.130" (3.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 17,85859 Kč | 17 858,59 Kč |
| Unit Price without VAT: | 17,85859 Kč |
|---|---|
| Unit Price with VAT: | 21,60889 Kč |





