
DF81D-30P-0.4SD(51) | |
|---|---|
DigiKey Part Number | 26-DF81D-30P-0.4SD(51)TR-ND - Tape & Reel (TR) 26-DF81D-30P-0.4SD(51)CT-ND - Cut Tape (CT) 26-DF81D-30P-0.4SD(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF81D-30P-0.4SD(51) |
Description | CONN PLUG 30POS SOLDER GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position Rectangular Plug Connector Solder Gold 34-36 AWG, 36-46 AWG |
Datasheet | Datasheet |
EDA/CAD Models | DF81D-30P-0.4SD(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Outer Shroud Contact | |
Number of Positions | 30 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | Solder | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 34-36 AWG, 36-46 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,14000 Kč | 28,14 Kč |
| 10 | 22,90900 Kč | 229,09 Kč |
| 25 | 21,11560 Kč | 527,89 Kč |
| 50 | 19,85580 Kč | 992,79 Kč |
| 100 | 18,66930 Kč | 1 866,93 Kč |
| 250 | 17,21248 Kč | 4 303,12 Kč |
| 500 | 16,18610 Kč | 8 093,05 Kč |
| 1 000 | 15,22166 Kč | 15 221,66 Kč |
| 2 500 | 14,03473 Kč | 35 086,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 16,79365 Kč | 134 349,20 Kč |
| Unit Price without VAT: | 28,14000 Kč |
|---|---|
| Unit Price with VAT: | 34,04940 Kč |



