
DF81-30P-SHL | |
|---|---|
DigiKey Part Number | 26-DF81-30P-SHLTR-ND - Tape & Reel (TR) 26-DF81-30P-SHLCT-ND - Cut Tape (CT) 26-DF81-30P-SHLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF81-30P-SHL |
Description | CONN SHELL FOR 30POS PLUG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Shell For DF81 Series |
Datasheet | Datasheet |
EDA/CAD Models | DF81-30P-SHL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Accessory Type | Shell | |
Number of Positions | 30 | |
For Use With/Related Products | DF81 Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,25702 Kč | 22 570,20 Kč |
| 20 000 | 2,14931 Kč | 42 986,20 Kč |
| 30 000 | 2,08871 Kč | 62 661,30 Kč |
| 50 000 | 2,02080 Kč | 101 040,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,05000 Kč | 5,05 Kč |
| 10 | 4,14700 Kč | 41,47 Kč |
| 25 | 3,82280 Kč | 95,57 Kč |
| 50 | 3,59540 Kč | 179,77 Kč |
| 100 | 3,38060 Kč | 338,06 Kč |
| 250 | 3,11708 Kč | 779,27 Kč |
| 500 | 2,93058 Kč | 1 465,29 Kč |
| 1 000 | 2,75587 Kč | 2 755,87 Kč |
| 2 500 | 2,54065 Kč | 6 351,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,32000 Kč | 6,32 Kč |
| 10 | 5,36800 Kč | 53,68 Kč |
| 25 | 4,72360 Kč | 118,09 Kč |
| 50 | 4,33640 Kč | 216,82 Kč |
| 100 | 4,16790 Kč | 416,79 Kč |
| 250 | 3,74184 Kč | 935,46 Kč |
| 500 | 3,57176 Kč | 1 785,88 Kč |
| 1 000 | 2,97647 Kč | 2 976,47 Kč |
| 2 500 | 2,72134 Kč | 6 803,35 Kč |
| Unit Price without VAT: | 5,05000 Kč |
|---|---|
| Unit Price with VAT: | 6,11050 Kč |





