



DF80-40S-0.5V(52) | |
|---|---|
DigiKey Part Number | H122025TR-ND - Tape & Reel (TR) H122025CT-ND - Cut Tape (CT) H122025DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF80-40S-0.5V(52) |
Description | CONN RCPT 40POS 0.02 GOLD SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Receptacle Connector 0.020" (0.50mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF80-40S-0.5V(52) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Center Strip Contact | |
Style | Board to Cable/Wire | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Friction Lock | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 1.97µin (0.050µm) | |
Insulation Color | Black | |
Insulation Height | 0.065" (1.65mm) | |
Contact Length - Post | - | |
Operating Temperature | -35°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Solder Retention | |
Current Rating (Amps) | 0.5A | |
Voltage Rating | 50V | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Contact Shape | - | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | 1.97µin (0.050µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 54,87870 Kč | 27 439,35 Kč |
| 1 000 | 52,26087 Kč | 52 260,87 Kč |
| 1 500 | 50,78842 Kč | 76 182,63 Kč |
| 2 500 | 48,99236 Kč | 122 480,90 Kč |
| 3 500 | 47,84442 Kč | 167 455,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,77000 Kč | 66,77 Kč |
| 10 | 54,42700 Kč | 544,27 Kč |
| 25 | 50,16840 Kč | 1 254,21 Kč |
| 50 | 47,17420 Kč | 2 358,71 Kč |
| 100 | 44,36250 Kč | 4 436,25 Kč |
| 250 | 40,90076 Kč | 10 225,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,97000 Kč | 70,97 Kč |
| 10 | 64,50600 Kč | 645,06 Kč |
| 25 | 61,10400 Kč | 1 527,60 Kč |
| 50 | 59,68060 Kč | 2 984,03 Kč |
| 100 | 56,83740 Kč | 5 683,74 Kč |
| 250 | 49,73252 Kč | 12 433,13 Kč |
| Unit Price without VAT: | 66,77000 Kč |
|---|---|
| Unit Price with VAT: | 80,79170 Kč |






